Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

559-0203-003F

Dialight

559 LED PMI 0.250" Green, Tintd, Diff, 12 VDC, 6" Wire Leads, 24 AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
559 LED PMI 0.250" Green, Tintd, Diff, 12 VDC, 6" Wire Leads, 24 AWG
Search Keywords: 5590203003F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    559-0203-003F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    15.88(Max) x 7.14 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    12(Typ) V
  • Color:
    Green
  • Peak Wavelength:
    565 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored
  • Lens Dimensions:
    5x5x5.33 mm
  • Intensity:
    8 mcd
  • Viewing Angle:
    60 °
  • Maximum Forward Current:
    15 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,401
Can Ship immediately
Minimum Order:
100
Order Increment:
100
10 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
100
$1.31
300
$1.27
500
$1.21
1,000
$1.16
2,500
$1.11
5,000
$1.08
7,500
$1.07
10,000 +
$1.05
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5