Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
249-7872-3731-504 by Dialight
Image is representational - see mfr. specs
Dialight

249-7872-3731-504

Dialight

LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    249-7872-3731-504
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536610000
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Panel
  • Dimension:
    N/A
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    28 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    170 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    20 mA
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
251
Minimum Order:
5