Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
FFB1224VHE-BR00 by Delta Fans
Image is representational - see mfr. specs
Delta Fans

FFB1224VHE-BR00

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 26.4V 151.85CFM 53dB 120 X 120 X 38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 14V to 26.4V 151.85CFM 53dB 120 X 120 X 38mm
Search Keywords: FFB1224VHEBR00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    FFB1224VHE-BR00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    CN
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 38 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    13.44 W
  • Maximum Airflow:
    151.85 CFM
  • Noise Level:
    53 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 241
Ships today, if you order in
On Order:
72   can ship 10/21/24
MOQ for out of Stock Qty:
18
138 Weeks can ship 3/10/27
ADD TO CART
Qty
Unit Price
1
$48.40
5
$47.67
10
$46.96
18
$46.25
36
$28.46
54
$22.53
72 +
$22.08
Click for Quote
Log in to unlock special pricing