Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SSH66TE34N100S by Cynergy3
Image is representational - see mfr. specs
Cynergy3

SSH66TE34N100S

Cynergy3

Horiz, SS, 1VA, Ext Mnt, 3/4NPT, Short Float

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Horiz, SS, 1VA, Ext Mnt, 3/4NPT, Short Float
Search Keywords: SSH66TE34N100S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    SSH66TE34N100S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536.50.9065
  • COO:
    TW
  • ECCN:
    EAR99
  • Output Type:
    SPST-NO
  • Typical Operating Supply Voltage:
    N/A
  • Vertical Sensing Level:
    No
  • Operating Temperature:
    120°C Max
  • Connection Type:
    Wire Lead
  • Dimension:
    84.5mm x 29mm dia
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    Yes
  • Mounting:
    Panel
  • Sensor Type:
    Float
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 9/5/24
Backorder
Qty
Unit Price
1
€200.356
3
€197.348
5
€194.392
10
€191.467
25 +
€186.533
Click for Quote
Log in to unlock special pricing