Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DBR72410F-HR

Cynergy3

High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB-Coil - Flying Leads-Con ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB-Coil - Flying Leads-Contacts
Search Keywords: DBR72410FHR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    DBR72410F-HR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535 30 0080
  • COO:
    GB
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NC
  • Mounting:
    Through Hole
  • Operating Temperature:
    -20 to 70 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
5
16 Weeks can ship 11/12/24
Backorder
Qty
Unit Price
5
$98.20
10
$73.65
15
$68.74
20 +
$67.37
Click for Quote
Log in to unlock special pricing