Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VSK-S10-5UA

CUI Inc

AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 5V@2A - 10W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 5V@2A - 10W
Search Keywords: VSKS105UA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cui Inc
  • Part No:
    VSK-S10-5UA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
€21.270
10
€19.611
25
€19.117
50
€18.416
100
€17.726
210
€16.923
525 +
€16.521
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
PSK-10B-S5
PSK-10B-S5
VIEW PRODUCT
AC/DC Power Supply - 1 Output - Encapsulated, Board Mount - 5V@2