Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
VOF-6-12 by Cui Inc
Image is representational - see mfr. specs
Cui Inc

VOF-6-12

CUI Inc

AC/DC Power Supply - 1 Output - Open Frame, PCB Mount - 12V@0.5A - 6W

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - Open Frame, PCB Mount - 12V@0.5A - 6W
Search Keywords: VOF612
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cui Inc
  • Part No:
    VOF-6-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Number of Outputs:
    1
  • Output Voltage:
    12 VDC
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
VOF-6B-S12
VOF-6B-S12
VIEW PRODUCT
AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 12V@0.