Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VMS-350-30

CUI Inc.

AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 30 V@11.67 A - 350W

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 30 V@11.67 A - 350W
Search Keywords: VMS35030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VMS-350-30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    54
  • Number of Outputs:
    1
  • Output Voltage:
    30 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
VMS-350C-27
VMS-350C-27
VIEW PRODUCT
AC-DC Power Supply - 350 W - 27VDC Output - 85 to 264VAC Input -