Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VFM-30-W-D

CUI Inc

Power Line Filter EMC 75VDC PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMC 75VDC PC Pins Thru-Hole
Search Keywords: VFM30WD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cui Inc
  • Part No:
    VFM-30-W-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Through Hole10611
  • Maximum Voltage Rating:
    7510609VDC
  • Maximum Current Rating:
    N/A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pins10616
  • Dimension:
    53.8mm x 28.8mm x 1910614mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
13 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
1
$21.26
10
$18.91
35
$18.33
70
$17.52
280
$16.31
525
$16.06
1,015 +
$15.66
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States