Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V7809-1000R

CUI Inc.

1 A Output Current, 4.75~32 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 9 Vdc, 1 A, 9 W, 12~32 Vdc Inpu ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Certificate of Compliance Guarantee
Description +
1 A Output Current, 4.75~32 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 9 Vdc, 1 A, 9 W, 12~32 Vdc Input Range
Search Keywords: V78091000R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    V7809-1000R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    44
  • Input Voltage:
    12 to 32Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    9 VDC
  • Output Current:
    1 A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
V78E09-1000-SMT-TR
V78E09-1000-SMT-TR
VIEW PRODUCT
Module DC-DC 24VIN 1-OUT 9V 1A 9W 8-Pin SMD Module T/R
Packaged Differently
In Stock:
1
Minimum Order:
5