Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMI18-5.9-V-P6R

CUI Inc

AC/DC Adapter - Wall Mount - 17.7 Watts: 5.9V @ 3A - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 17.7 Watts: 5.9V @ 3A - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2
Search Keywords: SMI1859VP6R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cui Inc
  • Part No:
    SMI18-5.9-V-P6R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Interchangeable WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    17.7 W
  • Output Voltage:
    5.9 Vdc
  • Output Current:
    3.0 A
  • Ripple & Noise:
    100 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    2
  • Safety Class:
    None
  • Safety Approvals:
    CCC, CE, cUL, PSE, RCM, UL
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.5 x 5.5 mm
  • Output Connector Angle:
    Right Angle
  • Output Cord Length:
    1.2m (47.3in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    5.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    3000Vac
  • Input Connector Type:
    Interchangeable-Kit
  • Dimensions L x W x H:
    75.0 x 35.8 x 65.6 mm
  • Dimensions L x W x H(in):
    2.97 x 1.41 x 2.59 in
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
135
25 Weeks can ship 1/13/25
Backorder
Qty
Unit Price
135
$44.86
270
$23.67
405
$16.28
540 +
$15.96
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States