Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SDI30-12-UD-P6 by Cui Inc
Image is representational - see mfr. specs
Cui Inc

SDI30-12-UD-P6

CUI Inc

AC/DC Adapter - Desktop - 30 Watts: 12V @ 2.5A - C14 Input - Lvl VI/T2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 30 Watts: 12V @ 2.5A - C14 Input - Lvl VI/T2
Search Keywords: SDI3012UDP6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cui Inc
  • Part No:
    SDI30-12-UD-P6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    30 W
  • Output Voltage:
    12 VDC
  • Output Current:
    2.5 A
  • Ripple & Noise:
    200 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    2
  • Safety Class:
    None
  • Safety Approvals:
    CE, cUL, GS, PSE, TUV, UL
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.5 x 5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.5m (59.1in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    Not Spec'd
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    2121Vdc/1500Vac
  • Input Connector Type:
    IEC 320-C14
  • Dimensions L x W x H:
    111.0 x 52.0 x 32.3 mm
  • Dimensions L x W x H(in):
    4.37 x 2.05 x 1.27 in
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
130
26 Weeks can ship 12/31/24
Backorder
Qty
Unit Price
130
$45.76
260
$24.15
390
$16.61
520 +
$16.28
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States