Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
DC-DC Converter - 30W - Vout: 12VDC - Vin: 9 to 36VDC - Chassis Mount - -40°C to +80°C
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
DC-DC Step down LED driver Constant Current (CC); Input 9-36Vdc; Output 0.7A at 2-32Vdc; P...
MCU - 32-bit AVR RISC - 256KB Flash - 1.85V/3.3V - 144-Pin TFBGA - Tray
Solid State Relay - 3.5-32 VDC Control - 60 A Max Load - 60 VDC Operating Voltage - Screws...
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 50...