Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PYB15-Q48-S5-H-DIN by Cui Inc
Image is representational - see mfr. specs
Cui Inc

PYB15-Q48-S5-H-DIN

CUI Inc

15 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 3 A, 15 W, 18~75 V ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
tray Packaging
Certificate of Compliance Guarantee
Description +
15 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 3 A, 15 W, 18~75 Vdc Input Range
Search Keywords: PYB15Q48S5HDIN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cui Inc
  • Part No:
    PYB15-Q48-S5-H-DIN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Input Voltage:
    18 to 75Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    3 A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€192.972
5
€84.313
12
€80.090
24
€49.286
36
€39.021
48 +
€38.241
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States