help desk software
Image is representational - see mfr. specs

PQMC1-D12-D5-S

CUI Inc.

1 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 0.1 A, 1 W, 9~1 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
1 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 0.1 A, 1 W, 9~18 Vdc Input Range
Search Keywords: PQMC1D12D5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PQMC1-D12-D5-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    9 to 18Vdc
  • Number of Outputs:
    2
  • Output Voltage:
    5/-5 Vdc
  • Output Current:
    0.1/0.1 A
  • Output Power:
    1 W
  • Mounting:
    Through Hole
  • Type:
    Non-Inverting4409,Inverting4409,Step Down4409
  • Dimension:
    22 x 9.5 x 124388mmmm
  • Output Type:
    Fixed4399
  • Family:
    PQMC1
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in You may purchase in-stock quantity up to 8
Minimum Order:
22
Available in less than min:
8
Order Increment:
22
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
PDQ2-D12-D5-S
PDQ2-D12-D5-S
VIEW PRODUCT
DC-DC Converter - 5/-5 VDC - 0.2/-0.2 A - 2 W - 9~18 VDC Input R