Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PDS1-S24-S5-M-TR

CUI Inc

1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range
Search Keywords: PDS1S24S5MTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cui Inc
  • Part No:
    PDS1-S24-S5-M-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Input Voltage:
    21.6 to 26.4Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    0.2 A
  • Output Power:
    1 W
  • Mounting:
    Surface Mount
  • Type:
    Step Down4409
  • Dimension:
    12.7 x 8.3 x 74388mmmm
  • Output Type:
    Fixed4399
  • Family:
    PDS1
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,190
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
€4.200
250
€4.050
500
€3.778
1,000
€3.760
2,500
€3.741
5,000
€3.722
7,500 +
€3.703
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
VAWQ3-Q24-S5H
VAWQ3-Q24-S5H
VIEW PRODUCT
3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP,