Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

PDME1-S5-D15-S

CUI Inc.

Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 4.5V - 5.5V Input

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 4.5V - 5.5V Input
Search Keywords: PDME1S5D15S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDME1-S5-D15-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
PCN1-S5-D15-S
PCN1-S5-D15-S
VIEW PRODUCT
1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8
CUSTOMERS ALSO BOUGHT
5