Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ETSA120330UDC-P5P-SZ

CUI Inc

AC/DC Adapter - Desktop - 40 Watts: 12V @ 3.3A - C8 Input - Lvl V

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 40 Watts: 12V @ 3.3A - C8 Input - Lvl V
Search Keywords: ETSA120330UDCP5PSZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cui Inc
  • Part No:
    ETSA120330UDC-P5P-SZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    40 W
  • Output Voltage:
    12 VDC
  • Output Current:
    3.3 A
  • Ripple & Noise:
    200 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    V
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    CE, cUL, GS, PSE, TUV, UL
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1 x 5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.53m (60.3in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    No
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    1500Vac
  • Input Connector Type:
    IEC 320-C8
  • Dimensions L x W x H:
    80.6 x 50.0 x 31.0 mm
  • Dimensions L x W x H(in):
    3.18 x 1.97 x 1.22 in
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SDI50-12-UDC-P5
SDI50-12-UDC-P5
VIEW PRODUCT
AC/DC Adapter - Desktop - 50 Watts: 12V @ 4.2A - C14 Input - Lvl