Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EPS120050-P7P by Cui Inc
Image is representational - see mfr. specs
Cui Inc

EPS120050-P7P

CUI Inc

AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - NA Blades - Lvl V

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - NA Blades - Lvl V
Search Keywords: EPS120050P7P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cui Inc
  • Part No:
    EPS120050-P7P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    6 W
  • Output Voltage:
    12 VDC
  • Output Current:
    0.5 A
  • Ripple & Noise:
    120 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    V
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    cUL, UL
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    1.35.0 x 3.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.83m (72.1in)
  • AC Input Voltage:
    100 to 130
  • Minimum AC Input Voltage:
    100
  • Maximum AC Input Voltage:
    130
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    No
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    4242Vdc/3000Vac
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    62.4 x 26.8 x 42.0 mm
  • Dimensions L x W x H(in):
    2.46 x 1.06 x 1.66 in
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SWI6-12-N-P7
SWI6-12-N-P7
VIEW PRODUCT
AC/DC Adapter - Wall Mount - 7.2 Watts: 12V @ 0.6A - NA Input Bl