Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12 mm, 5 V, 85 dB, Surface Mount (SMT), Sealed, Magnetic Audio Transducer Buzzer

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
12 mm, 5 V, 85 dB, Surface Mount (SMT), Sealed, Magnetic Audio Transducer Buzzer
Search Keywords: CD1206SMT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky (formerly CUI Devices)
  • Part No:
    CD-1206-SMT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Minimum Operating Supply Voltage:
    4 Vo-p
  • Maximum Operating Supply Voltage:
    8 Vo-p
  • Product Diameter:
    12 mm
  • Termination Method:
    Solder Pad
  • Minimum Sound Pressure:
    85 dB
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,506
Can Ship immediately
Minimum Order:
80
Order Increment:
80
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
1
$1.297
80
$1.179
320
$1.145
560
$1.097
1,040
$1.053
2,560
$1.013
5,040
$0.988
7,520
$0.973
10,000 +
$0.959
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States