Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12 mm, 5 V, 85 dB, Through Hole, Sealed, Magnetic Audio Transducer Buzzer

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
12 mm, 5 V, 85 dB, Through Hole, Sealed, Magnetic Audio Transducer Buzzer
Search Keywords: CCG1206
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky (formerly CUI Devices)
  • Part No:
    CCG-1206
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Minimum Operating Supply Voltage:
    4 Vo-p
  • Maximum Operating Supply Voltage:
    8 Vo-p
  • Product Diameter:
    12 mm
  • Termination Method:
    Pin
  • Minimum Sound Pressure:
    85 dB
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
500
Order Increment:
500
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
500
$0.5078
1,000
$0.4745
1,500
$0.4698
2,000
$0.4651
5,000
$0.4478
10,000 +
$0.4433
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5