Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PSD2490 by Sensata / Crydom
Image is representational - see mfr. specs
Sensata / Crydom

Solid State Relay - Control Voltage 3-32VDC - Operating Voltage 90-280VAC - Max Load Current 90A - 1 Form A - Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - Control Voltage 3-32VDC - Operating Voltage 90-280VAC - Max Load Current 90A - 1 Form A - Panel Mount
Search Keywords: PSD2490
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    PSD2490
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    90(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    45.7 x 58.4 x 23 mm
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$270.96
3
$250.71
5
$246.95
10
$239.90
25 +
$229.97
Click for Quote
Log in to unlock special pricing