Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Input Module - M Series - 180-280 VAC/VDC Control Voltage Range - 50 mA Maximum Load Current - 24 VDC Nominal Logic Supply Vol ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance Guarantee
Description +
Input Module - M Series - 180-280 VAC/VDC Control Voltage Range - 50 mA Maximum Load Current - 24 VDC Nominal Logic Supply Voltage - 30 VDC Operating Voltage Range - PCB Mounting.
Search Keywords: MIAC24A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    M-IAC24A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Technology:
    Solid State
  • Typical Input Voltage:
    N/A
  • Maximum Input Voltage:
    280,280 VDC|VAC
  • Minimum Load Voltage:
    N/A
  • Maximum Load Voltage:
    30 VDC
  • Maximum Load Current:
    50 mA
  • I/O Isolation Voltage:
    4000 VAC
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 80 °C
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$51.96
5
$47.39
10
$45.41
25
$43.59
50
$41.93
100
$40.90
250 +
$40.28
Click for Quote
Log in to unlock special pricing