Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thyristor SCR Module 1.2KV 600A 5-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Thyristor SCR Module 1.2KV 600A 5-Pin
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    M505045
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Packaging:
    N/A
  • Mounting:
    Screw
  • Peak On-State Voltage:
    N/A
  • Maximum Gate Trigger Voltage:
    3 V
  • Maximum Gate Peak Inverse Voltage:
    5 V
  • Family:
    M505045
  • Maximum Gate Trigger Current:
    150 mA
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    57.5 x 44.4 x 29 mm
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€169.868
3
€76.261
5
€72.285
10
€65.446
25 +
€62.902
Click for Quote
Log in to unlock special pricing