Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EL240A20R-05

Sensata / Crydom

Solid State Relay - 4-8 VDC Control Voltage Range - 20 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantan ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 4-8 VDC Control Voltage Range - 20 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - Standard Quick Connect - Panel Mount.
Search Keywords: EL240A20R05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    EL240A20R-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    20(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    8 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    35.5 x 21 x 15 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
1
€71.204
5
€49.934
10
€45.073
15
€44.136
20 +
€42.951
Click for Quote
Log in to unlock special pricing