GIGAVAC is now a part of Sensata Technologies, Inc. Sensata | Gigavac continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Load Current 40 A - 4 Pins - ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Power Signal Relay - DPST - Momentary - 6400mW (Coil) - AC Input - AC Output - Panel...
Fan Tubeaxial - 24VDC - 92 x 92mm - Ball Bearing - 103.7 CFM (2.90m³/min) - 2 Wire Leads
Semi-Flush Diagonal Cutter
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.