Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Proximity Sensor Inductive NC NPN 4mm 10V to 30V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NC NPN 4mm 10V to 30V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    IMM2684C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    IT
  • Type:
    Inductive
  • Sensing Distance:
    4 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    45 x 15 x 13 mm
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    NC
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€144.900
3
€111.384
5
€100.250
8
€87.715
10 +
€85.954
Click for Quote
Log in to unlock special pricing