Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 8A DPDT DIN Rail Timer Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 8A DPDT DIN Rail Timer Relay
Search Keywords: 88866215
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    88866215
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • COO:
    ID
  • ECCN:
    EAR99
  • Mounting:
    DIN Rail
  • Type:
    Timer Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    24 to 240 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    8 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    0.1sec to 100h
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
BA2R08MV1
BA2R08MV1
VIEW PRODUCT
On-Delay Time Delay Relay - DPDT (2 Form C) - 0.5 Sec to 240 Hrs