Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Proximity Sensor Inductive NO NPN 4mm 10V to 40VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NO NPN 4mm 10V to 40VDC
Search Keywords: 84717328
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    84717328
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Inductive
  • Sensing Distance:
    4 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    50 x 17 x 19.62 mm
  • Response Frequency:
    400 Hz
  • Operating Temperature:
    N/A
  • Terminal Type:
    Wire Lead
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€181.301
3 +
€71.255
Click for Quote
Log in to unlock special pricing