Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CD19FD242FO3F by Cornell Dubilier
Image is representational - see mfr. specs
Cornell Dubilier

CD19FD242FO3F

Cornell Dubilier

Mica Capacitor - Standard Dipped - 2400pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Mica Capacitor - Standard Dipped - 2400pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD242FO3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD19FD242FO3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • ECCN:
    EAR99
  • Family:
    CD19
  • Capacitance Value:
    0.0024 uF
  • Lead Diameter:
    0.8 mm
  • Lead Pitch For Radial:
    8.7 mm
  • Dimension:
    17(Max) x 6.6(Max) x 13.7(Max) mm
  • Construction:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
12 Weeks can ship 10/14/24
Backorder
Qty
Unit Price
50
$8.53
100
$6.93
250
$6.34
500
$6.21
1,000
$5.13
2,500
$5.05
5,000 +
$4.93
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
100
Minimum Order:
50