Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3282-4PG-518 by Conxall
Image is representational - see mfr. specs
Conxall

3282-4PG-518

Conxall

Conn Field Installable PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Field Installable PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Search Keywords: 32824PG518
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Conxall
  • Part No:
    3282-4PG-518
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Field Installable3462
  • Gender:
    N/A
  • Body Orientation:
    Straight3435
  • Mounting:
    Cable Mount3448
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    4
  • Contact Gender:
    PIN3436
  • Contact Plating:
    Gold Over Nickel3438
  • Termination Method:
    Solder Cup3461
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    6003446VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks can ship 9/11/24
ADD TO CART
Qty
Unit Price
5
$12.53
10
$12.35
25
$12.16
50
$9.12
75
$8.51
100 +
$8.34
Click for Quote
Log in to unlock special pricing