The Schaffner Group is the international leader in the development and production of solutions which ensure the efficient and reliable operation of electronic systems. The Group's broad range of products and services includes EMC/EMI components, harmonic filters and magnetic components as well as the development and implementation of customized solutions. Schaffner components are deployed in en
AC-DC Module - 60 Watt - Open Frame - 90-264VAC Input - 5VDC Output - Connectors
Datasheet Accessories Notify Me
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
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
Rocker Switch Module - DIN Rail Mount - DPST - 8A @ 125VAC / 4A @ 250VAC - Non-Illuminated
Auxiliary Contact Block for Contactor - Left Or Right Side Mount - 1N.O./1N.C. - 10A @ 600...
DC Frame Solenoid
Digital Display; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No ;