Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector Accessories Marker Strip Straight

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories Marker Strip Straight
Search Keywords: MS3142
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    MS-3-142
  • Alias/AKA:
    3651103011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Marker Strip
  • Dimension:
    67.46 x 38.1 mm
  • Operating Temperature:
    -48 to 148 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,055
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
24 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
20
$1.096
25
$1.085
100
$0.972
250
$0.962
500
$0.827
750
$0.818
1,000 +
$0.726
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5