Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
LED Panel Mount Indicator - Red - 12 VDC - 4.01 mm - 13 mA - 8 mcd - Not Rated.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Wire-To-Board Connector - 3.96 mm - 3 Contacts - Receptacle - SL-156 Series - Crimp - 1 Ro...
04P MTA100 CONN ASSY 22AWG RED
LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/4" - 500ft/Spool
Horizontal external mount 50VA SS 304 grade 1/2" NPT