Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESMG500ELL101MHB5D

Chemi-Con

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 260mA 2000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 260mA 2000h 85°C Bulk
Search Keywords: ESMG500ELL101MHB5D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMG500ELL101MHB5D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 929
Can Ship immediately You may purchase in-stock quantity up to 929
Minimum Order:
1000
Available in less than min:
929
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1
$0.1628
1,000
$0.1480
3,000
$0.1109
5,000
$0.1092
8,000
$0.1076
10,000
$0.1048
25,000
$0.1026
50,000
$0.1011
100,000 +
$0.0995
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5