Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EMVA101ADA220MHA0G by Chemi-Con
Image is representational - see mfr. specs
Chemi-Con

EMVA101ADA220MHA0G

Chemi-Con

Cap Aluminum Lytic 22uF 100V 20% (8 X 10mm) SMD 90mA 2000h 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 100V 20% (8 X 10mm) SMD 90mA 2000h 85°C T/R
Search Keywords: EMVA101ADA220MHA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVA101ADA220MHA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Voltage:
    100 VDC
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
500
Order Increment:
500
ADD TO CART
Qty
Unit Price
500
€0.4521
1,000
€0.4106
2,500
€0.4005
5,000
€0.3922
7,500
€0.3841
10,000
€0.3822
15,000
€0.3802
25,000 +
€0.3784
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5