Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ELXV350ELL102MK30S by Chemi-Con
Image is representational - see mfr. specs
Chemi-Con

ELXV350ELL102MK30S

Chemi-Con

Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 5mm 1980mA 5000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 5mm 1980mA 5000h 105°C Automotive Bulk
Search Keywords: ELXV350ELL102MK30S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXV350ELL102MK30S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 30 mm
  • Termination Style:
    Radial2202
  • Voltage:
    35 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,870
Ships today, if you order in
Minimum Order:
50
14 Weeks can ship 10/8/24
ADD TO CART
Qty
Unit Price
50
€0.8433
250
€0.7522
1,000
€0.5467
3,000
€0.4897
5,000
€0.4795
8,000
€0.4772
10,000
€0.4748
15,000 +
€0.4510
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5