Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKMH350VSN223MA50T

Chemi-Con

Cap Aluminum Lytic 22000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.019 Ohm 4920mA 2000h 105°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.019 Ohm 4920mA 2000h 105°C
Search Keywords: EKMH350VSN223MA50T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMH350VSN223MA50T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • ECCN:
    EAR99
  • Capacitance Value:
    22000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 50 mm
  • Termination Style:
    Snap-In
  • Voltage:
    35 VDC
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
EKMH350VSN223MA50U
EKMH350VSN223MA50U
VIEW PRODUCT
Cap Alum 22000UF 20% 35V Snap
CUSTOMERS ALSO BOUGHT
5