Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EKMH201VNN681MA25T by Chemi-Con
Image is representational - see mfr. specs
Chemi-Con

EKMH201VNN681MA25T

Chemi-Con

Cap Aluminum Lytic 680uF 200V 20% (35 X 25mm) Snap-In 10mm 0.366 Ohm 1720mA 2000h 105°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 680uF 200V 20% (35 X 25mm) Snap-In 10mm 0.366 Ohm 1720mA 2000h 105°C
Search Keywords: EKMH201VNN681MA25T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMH201VNN681MA25T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 25 mm
  • Termination Style:
    Snap-In
  • Voltage:
    200 VDC
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
EKMH201VNN681MA25U
EKMH201VNN681MA25U
VIEW PRODUCT
CUSTOMERS ALSO BOUGHT
5