Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKMH160VNN223MQ45T

Chemi-Con

Cap Aluminum Lytic 22000uF 16V 20% (25.4 X 45mm) Snap-In 10mm 0.03 Ohm 3320mA 2000h 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22000uF 16V 20% (25.4 X 45mm) Snap-In 10mm 0.03 Ohm 3320mA 2000h 105°C
Search Keywords: EKMH160VNN223MQ45T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMH160VNN223MQ45T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Capacitance Value:
    22000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    25.4 x 45 mm
  • Termination Style:
    Snap-In
  • Voltage:
    16 VDC
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$3.45
50
$3.01
200
$2.70
400
$1.78
600
$1.73
1,000
$1.64
2,600
$1.59
5,000 +
$1.57
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
EKMH160VNN223MQ45U
EKMH160VNN223MQ45U
VIEW PRODUCT
CUSTOMERS ALSO BOUGHT
5