Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

04530.73.01

Carol Cable

Cable Assembly SJT 0.914m 16AWG Power 2Power/1Ground POS PL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly SJT 0.914m 16AWG Power 2Power/1Ground POS PL
Search Keywords: 045307301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carol Cable
  • Part No:
    04530.73.01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Cable Type:
    SJT
  • Cable Length:
    0.914 m
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
250   can ship 9/16/24
Minimum Order:
2
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
2
€15.625
10
€12.432
25
€8.415
50
€7.704
100
€7.395
250 +
€6.922
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5