Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
IA08BLF15POM5 by Carlo Gavazzi
Image is representational - see mfr. specs
Carlo Gavazzi

IA08BLF15POM5

Carlo Gavazzi

IND PROX SS M8 PNP NO PLUG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
IND PROX SS M8 PNP NO PLUG
Search Keywords: IA08BLF15POM5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    IA08BLF15POM5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Inductive
  • Sensing Distance:
    1.5 mm
  • Mounting:
    N/A
  • Output Type:
    PNP
  • Dimension:
    60 mm
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$138.56
5
$127.90
10
$124.07
25
$118.73
50
$115.40
75
$112.25
100 +
$110.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5