Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button ON ON SPDT Round Plunger 20A 250VAC 1118.55VA Alternate Contact Wire Lead Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON ON SPDT Round Plunger 20A 250VAC 1118.55VA Alternate Contact Wire Lead Panel Mount
Search Keywords: PB305
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    PB305
  • Alias/AKA:
    300-16840056
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPDT13761
  • Switch Configuration:
    ON ON13768
  • Contact Rating @ Voltage:
    1118.5513752A
  • Actuator Style:
    Round Plunger13737
  • Terminal Type:
    Wire Lead13770
  • Dimension:
    28.58mm x 15.29mm x 46.3913763mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
10
$21.88
30
$21.23
50
$20.62
100
$13.94
250
$11.26
500
$10.96
1,000 +
$10.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5