Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3MN-SP-7-P1-B6-M7GE by Carling Technologies
Image is representational - see mfr. specs
Carling Technologies

3MN-SP-7-P1-B6-M7GE

Carling Technologies

Switch Push Button ON OFF SPDT Round Plunger 1A 120VAC 28VDC Momentary Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON OFF SPDT Round Plunger 1A 120VAC 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: 3MNSP7P1B6M7GE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    3MN-SP-7-P1-B6-M7GE
  • Alias/AKA:
    3MN-00000007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    1A@120VAC 28VDC@(cUL/UL)
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Vertical Right Angle
  • Dimension:
    6.6 x 32.95 x 12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
18 Weeks can ship 11/25/24
Backorder
Qty
Unit Price
5
$8.68
25
$7.01
50
$6.90
100
$6.69
300
$6.12
500
$6.00
1,000
$3.97
2,500 +
$3.91
Click for Quote
Log in to unlock special pricing