Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Y16R24B40FP

Littelfuse/C&K

High Performance Key Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High Performance Key Switch
Search Keywords: Y16R24B40FP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    Y16R24B40FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    FR
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    DPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O.
  • Terminal Type:
    PC Pins
  • Total Travel:
    1.5 mm
  • Dimension:
    10.9 x 10.9 x 11 mm
  • Actuator Style:
    Round Button
  • Operating Force:
    7 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
625
11 Weeks can ship 10/7/24
Backorder
Qty
Unit Price
625
$5.79
1,250
$3.07
1,875
$2.16
2,500 +
$2.11
Click for Quote
Log in to unlock special pricing