Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TFCGF5VT2640C by Littelfuse/C-K
Image is representational - see mfr. specs
Littelfuse/C-K

TFCGF5VT2640C

Littelfuse/C&K

Miniature Snap-acting Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Miniature Snap-acting Switch
Search Keywords: TFCGF5VT2640C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    TFCGF5VT2640C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic/Lever
  • Contact Rating @ Voltage:
    1@125VAC 30VDC A
  • Maximum Movement Differential:
    2.54 mm
  • Operating Force:
    0.12 N
  • Termination Style:
    Quick Connect
  • Dimension:
    78.3 x 10.2 x 20.83 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
20
8 Weeks can ship 9/16/24
Backorder
Qty
Unit Price
20
$14.86
40
$11.14
60
$10.40
80 +
$10.19
Click for Quote
Log in to unlock special pricing