Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CD10RL1SB by Littelfuse/C-K
Image is representational - see mfr. specs
Littelfuse/C-K

Switch DIP SP10T 10 Spindle 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD Tube

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP10T 10 Spindle 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD Tube
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    CD10RL1SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    CN
  • ECCN:
    EAR99
  • Body Orientation:
    Straight
  • Actuator Style:
    Spindle
  • Actuator Length:
    3.2 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent
In Stock:
10
Minimum Order:
5