Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DX0507/BL/24

Bulgin Limited

LED, Blue, 2-pin, bias resistor installed, 24VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED, Blue, 2-pin, bias resistor installed, 24VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin Limited
  • Part No:
    DX0507/BL/24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Mounting:
    Stud
  • Dimension:
    29.2 x 21.9 x 18.999890mmmm
  • Type:
    Uni-Color9914
  • Maximum Forward Voltage per Color:
    3.8 V
  • Color:
    Blue9889
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular9898
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    16009894mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    25 mA
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
18 Weeks can ship 11/25/24
Backorder
Qty
Unit Price
10
$19.96
25
$18.96
100
$18.01
500
$17.11
1,000
$16.76
5,000 +
$16.43
Click for Quote
Log in to unlock special pricing