Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P6SMB91A

Bourns

TVS Diode Single Uni-Dir 77.8V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TVS Diode Single Uni-Dir 77.8V 600W 2-Pin SMB T/R
Search Keywords: P6SMB91A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P6SMB91A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reverse Leakage Current:
    1 uA
  • Configuration:
    Single
  • Family:
    P6SMB91A
  • Maximum Clamping Voltage:
    125 V
  • Maximum Peak Pulse Current:
    4.9 A
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Direction Type:
    Uni-Directional
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
3000
Order Increment:
3000
16 Weeks can ship 3/17/25
Backorder
Qty
Unit Price
3,000
$0.0969
6,000
$0.0925
9,000
$0.0899
12,000
$0.0885
27,000
$0.0849
51,000
$0.0816
102,000
$0.0795
150,000 +
$0.0783
Click for Quote
Log in to unlock special pricing