Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MH1608-121Y

Bourns

Ferrite Beads High Current Chip 120Ohm 25% 100MHz 2A 0.1Ohm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads High Current Chip 120Ohm 25% 100MHz 2A 0.1Ohm DCR 0603 T/R
Search Keywords: MH1608121Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MH1608-121Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504509000
  • COO:
    CN
  • ECCN:
    EAR99
  • Maximum DC Current:
    2 A
  • Family:
    MH
  • Impedance:
    120 Ohm
  • Case Size:
    0603
  • Dimension:
    1.75 x 1 x 1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100,000
Ships today, if you order in
Minimum Order:
4000
Order Increment:
4000
12 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
4,000
$0.0193
12,000
$0.0173
28,000
$0.0168
52,000
$0.0167
100,000
$0.0166
152,000
$0.0165
252,000
$0.0164
500,000 +
$0.0163
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States